- RS Stock No.:
- 709-2315
- Mfr. Part No.:
- CD4056BEE4
- Manufacturer:
- Texas Instruments
2150 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.343
(exc. VAT)
€0.422
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.343 | €3.43 |
100 - 240 | €0.314 | €3.14 |
250 - 490 | €0.296 | €2.96 |
500 - 990 | €0.273 | €2.73 |
1000 + | €0.252 | €2.52 |
*price indicative |
- RS Stock No.:
- 709-2315
- Mfr. Part No.:
- CD4056BEE4
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 709-2315
- Mfr. Part No.:
- CD4056BEE4
- Manufacturer:
- Texas Instruments