2000W Duct Heater, 200mm Opening Diameter

  • RS Stock No. 850-423
  • Mfr. Part No. IDH4
  • Manufacturer Redring
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Unvented, Under Sink Water Heater

Designed to be mounted under sinks, will provide a cost effective solution where there are one or more outlets to supply. Ideal for mixer taps.,10 litre: will supply 3 basins with spray taps, or 2 basins with ordinary taps.,15 litre: will supply 3 or 4 basins.

Delivers a balanced supply of hot and cold water
Over pressure/temperature protection
Front mounted temperature control
Neon indication when operating
230 Vac mains powered

Note

The unit must be mounted vertically with the control valve at the top

Supplied with

Mounting brackets and fixings.

Hot Water

Specifications
Attribute Value
Opening Diameter 200mm
Output Power 2000W
Temporarily out of stock - back order for despatch 09-01-2020, delivery within 2 working days
Unit of sale: Each
183.60
(exc. VAT)
225.83
(inc. VAT)
units
Per unit
1 +
€183.60
Related Products
Plastic cased upright fan heater for general use. ...
Description:
Plastic cased upright fan heater for general use. Front controls. Adjustable thermostat2 heat settings and a fan-only option. Integral carry handle2 stage overheating motor protection for increased safety. Fitted with a UK BS1363 plug.
F617 electric convector. Shielded resistor with aluminium diffuser. ...
Description:
F617 electric convector. Shielded resistor with aluminium diffuser. Multi-rate digital thermostat, 6 setting in-series pilot wire. Changeover mode: Stop/Frost protection/Program/Comfort/Eco.The F617 is controlled by an Atlantic Pass Program device fitted with Chronopass (optional).Shielded resistor with aluminium ...
The Atlantic Accessio Digital horizontal heater works on1.5kW ...
Description:
The Atlantic Accessio Digital horizontal heater works on1.5kW maximum output power source. It has thermo-fluid technology providing homogeneous and long-lasting heat. It is user friendly digital control with radiator fitting. This heater has electronic thermostat and 6-command pilot wire like ...
The Dimplex panel heater requires 1.25kW maximum output ...
Description:
The Dimplex panel heater requires 1.25kW maximum output power source. This is a modern, efficient and easy-to-use heater. It has multiple timers, louvered grille and available in natural white colour. This heater has a cap sense controller with backlit LCD ...