- RS Stock No.:
- 137-1046
- Mfr. Part No.:
- 712-10002 HTAPE-PROTECT180-PET-BK
- Manufacturer:
- HellermannTyton
1 Within 1 working day(s) (IE stock)
228 Within 2 working day(s) (EU stock)
Added
Price Each
€4.39
(exc. VAT)
€5.40
(inc. VAT)
Units | Per unit |
1 - 14 | €4.39 |
15 - 49 | €4.17 |
50 + | €4.09 |
- RS Stock No.:
- 137-1046
- Mfr. Part No.:
- 712-10002 HTAPE-PROTECT180-PET-BK
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HellermannTyton HelaTape Wire Harness Cloth Tape
The HelaTape Protect range of cloth fabric tapes are ideal for protecting and bundling wire harnesses in the automotive, vehicle and aerospace industry. The tape is flexible and can be easily torn by hand. Performance is long lasting as it is manufactured from high-quality materials with a strong adhesive that offers reliable heat and abrasion resistance. There are 4 different thicknesses of tape available within the HelaTape Protect range, offering different qualities to suit your application.
Features and Benefits
High-quality cable and wire harnessing tape
Strong adhesive that is resistant to heat and media
High temperature stability
Exceptional abrasion resistance
Material is flexible, soft and can be torn by hand
Excellent ageing resistance, stable against rotting
Reliable performance under varying conditions
HellermannTyton Cloth Tape, 19mm Width, PET Backing - HelaTape Protect 180 Series - 712-10002 HTAPE-PROTECT180-PET-BK
Are you looking for a strong sealing solution? Stick with this HellermannTyton cloth tape. It's made from abrasion-resistant polyester, so wrapping it around cables protects against scuffing and scraping in setups where movement is likely. With a wide operating temperature range of -40°C to +125°C, it's ideal for use in harsh work areas. Thanks to its halogen-free construction, the tape won't emit toxic or corrosive gases in the event of a fire.
Features & Benefits
• Can be torn by hand for speedy and tool-free use
• Comes in a 25m-long reel, ensuring you have plenty in supply
• Polyester material resists chemical damage for use in heavy-duty applications
• Comes in a 25m-long reel, ensuring you have plenty in supply
• Polyester material resists chemical damage for use in heavy-duty applications
Applications
• HVAC equipment
• Automotive workshops
• Plumbing installation and repair
• Automotive workshops
• Plumbing installation and repair
Can I use this tape on steel?
Yes, you can. This cloth tape sticks to steel surfaces with a high strength of 3N/10mm.
Sleeving Tape
Specifications
Attribute | Value |
---|---|
Colour | Black |
Width | 19mm |
Length | 25m |
Backing Material | PET |
Thickness | 0.18mm |
Maximum Operating Temperature | +125°C |
Trade Name | PROTECT180 |
- RS Stock No.:
- 137-1046
- Mfr. Part No.:
- 712-10002 HTAPE-PROTECT180-PET-BK
- Manufacturer:
- HellermannTyton