- RS Stock No.:
- 176-8908
- Mfr. Part No.:
- AEB030-0CY-051
- Manufacturer:
- JSP
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-8908
- Mfr. Part No.:
- AEB030-0CY-051
- Manufacturer:
- JSP
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
JSP Ear Defender And Helmet Attachment
The JSP Sonis range has been stylishly designed with a traffic light colour code for easy identification. Materials have been chosen for both performance and comfort for extended periods of use.
Features and Benefits:
• Performance
• Comfort
• Customisation
• Adjustable steel arms
• Hygienic
• Extra visibility
• SNR 31db
• Medium Attenuation Small/Compact Cup 107-112 dB
• Comfort
• Customisation
• Adjustable steel arms
• Hygienic
• Extra visibility
• SNR 31db
• Medium Attenuation Small/Compact Cup 107-112 dB
Applications:
• Substantial Industrial Noise
• Construction & Agricultural machinery
• Road works
• Forestry
• Engineering
• Construction & Agricultural machinery
• Road works
• Forestry
• Engineering
Specifications
Attribute | Value |
---|---|
Attachment Type | Helmet |
Series | Sonis |
Single Number Rating SNR | 31dB |
Product Weight | 302g |
Colour | Grey |
- RS Stock No.:
- 176-8908
- Mfr. Part No.:
- AEB030-0CY-051
- Manufacturer:
- JSP
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB