- RS Stock No.:
- 176-8910
- Mfr. Part No.:
- AEB040-0C1-A51
- Manufacturer:
- JSP
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-8910
- Mfr. Part No.:
- AEB040-0C1-A51
- Manufacturer:
- JSP
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
JSP Ear Defender And Helmet Attachment
The JSP Sonis range has been stylishly designed with a traffic light colour code for easy identification. Materials have been chosen for both performance and comfort for extended periods of use.
Features and Benefits:
• Performance
• Comfort
• Customisation
• Adjustable steel arms
• Hygienic
• Extra visibility
• SNR 36db
• High Attenuation Large Cup 112-117 dB
• Comfort
• Customisation
• Adjustable steel arms
• Hygienic
• Extra visibility
• SNR 36db
• High Attenuation Large Cup 112-117 dB
Applications:
• Extreme Industrial Noise
• Aircraft
• Quarrying
• Paper mills
• Heavy engineering
• Aircraft
• Quarrying
• Paper mills
• Heavy engineering
Specifications
Attribute | Value |
---|---|
Attachment Type | Helmet |
Series | Sonis |
Single Number Rating SNR | 36dB |
Colour | Grey |
Ear Defender Type | Ear Defender |
Active Noise Protection | No |
Standards Met | CE, EN 352-3:2002 |
- RS Stock No.:
- 176-8910
- Mfr. Part No.:
- AEB040-0C1-A51
- Manufacturer:
- JSP
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB