Centurion Safety SCALA XI Ear Defender with Helmet Attachment, 30dB
- RS Stock No.:
- 239-4934
- Mfr. Part No.:
- S72CE
- Manufacturer:
- Centurion Safety
View all Ear Defenders
7 In stock for delivery within 2 working days
Price Each
€27.10
(exc. VAT)
€33.33
(inc. VAT)
units | Per unit |
1 + | €27.10 |
- RS Stock No.:
- 239-4934
- Mfr. Part No.:
- S72CE
- Manufacturer:
- Centurion Safety
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Specifications
Attribute | Value |
Attachment Type | Helmet |
Series | SCALA XI |
Single Number Rating SNR | 30dB |
Folding | No |
Standards Met | EN 352-3:2002 |