Whisper corded, 50 pairs

  • RS Stock No. 185-3501
  • Mfr. Part No. 2111201
  • Manufacturer Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SE
Product Details

Earplugs are often used in dirty work environments. This means that particles can easily stick to the surface of materials and cause minor injuries to the wearer's ears. The smooth and dirt-repellent surfaces of the uvex whisper, whisper+ and whisper supreme earplugs can easily be cleaned with soap and water. This increases wearer comfort and safety for the user.

Easy-to-clean reusable earplugs with cord
Smooth, dirt-repellent surface can be easily cleaned using soap and water
Hygienic storage of earplugs in hygiene box
Colour: orange
Version with cord
Protection features
Meets standard en 352-2 and the additional requirements "signal hearing in railway track superstructure construction" (s) and "warning signal hearing, general" (w)
23 decibels insulation – h: 24 db, m: 20 db, l: 17 db
Comfort features
With the cord, the earplugs are always conveniently at hand – in low-noise areas, the earplugs can be worn comfortably around the neck

Specifications
Attribute Value
Reusable/Disposable Reusable
Single Number Rating SNR 23dB
Attachment Style Corded
Standards Met EN 352-2
Material Polyurethane
Number of Pairs per Package 50
Colour Orange
3 In stock for delivery within 2 working days
Unit of sale: 1 Box of 50
59.25
(exc. VAT)
72.88
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
€59.25
€1.185
*price indicative
Related Products
The 3M™ 1100 earplugs have a proven pre-moulded ...
Description:
The 3M™ 1100 earplugs have a proven pre-moulded shape that is designed to fit most ear canals and offer substantial ear protection The soft, hyperallergic polymer foam ensure low pressure in the ear canal and provides maximum comfort. The pre-moulded ...
Max LS-500 polyurethane foam earplug refill pack of ...
Description:
Max LS-500 polyurethane foam earplug refill pack of uncorded earplugs give you excellent performance in blocking out loud noise A bell shaped design ensures that the earplugs are easy to insert and comfortable to wear all day. Made from polyurethane ...
Bilsom 303L polyurethane foam earplugs refill pack provides ...
Description:
Bilsom 303L polyurethane foam earplugs refill pack provides earplugs with excellent performance blocking out loud noise The earplugs are smooth bullet shaped and prevent dirt and other material from entering the ear. The 303L series are comfortable to wear for ...
Fusion regular corded earplugs have a multi-material design ...
Description:
Fusion regular corded earplugs have a multi-material design using advanced manufacturing technology The ear plugs provide a comfortable all day fit are easy to handle and include a detachable cord. A TPE firm core makes the ear plugs manageable plus ...