Phoenix Contact 2-Way USLKG 35 Earth Terminal Block, 18 → 0 AWG Wire, Screw Down, Polyamide Housing, ATEX
- RS Stock No.:
- 458-0960
- Mfr. Part No.:
- 0444019
- Manufacturer:
- Phoenix Contact
10 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€87.06
(exc. VAT)
€107.08
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €87.06 | €17.412 |
*price indicative |
- RS Stock No.:
- 458-0960
- Mfr. Part No.:
- 0444019
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact, USLKG Series of Earth Block
The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.
Features and Benefits
USLKG DIN Rail mountable
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Typical Applications
Control centers
Distribution boards
Distribution boards
Approvals
E Exei/II; KEMA
USLK Series
Specifications
Attribute | Value |
---|---|
Earth Block Type | USLKG 35 |
Wire Size | 18 → 0 AWG |
Colour | Green/Yellow |
Number of Ways | 2 |
Termination Method | Screw Down |
Housing Material | Polyamide |
Current Rating | 150A |
Voltage Rating | 750 V |
Length | 50mm |
Width | 15.2mm |
Height | 62mm |
Maximum Operating Temperature | +130°C |
Hazardous Area Certification | ATEX |
Minimum Operating Temperature | -60°C |
- RS Stock No.:
- 458-0960
- Mfr. Part No.:
- 0444019
- Manufacturer:
- Phoenix Contact