- RS Stock No.:
- 840-7752
- Mfr. Part No.:
- UGB2/0-414-18
- Manufacturer:
- Panduit
15 In stock for delivery within 2 working days
Added
Price Each
€84.44
(exc. VAT)
€103.86
(inc. VAT)
Units | Per unit |
1 + | €84.44 |
- RS Stock No.:
- 840-7752
- Mfr. Part No.:
- UGB2/0-414-18
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
Product Details
Panduit Universal Grounding Bar
The StructuredGround™ Universal Ground Bar System from Panduit offers multiple termination methods and mounting options making it ideal for any control panel or enclosure application. The UGB enables the end user to choose the method in which to terminate conductors with connectors of their choice or simply cut and strip the wires.
Available in a range of wire ports
Flexible Design
Multiple Mounting Options
Meets UL 508A requirements
Flexible Design
Multiple Mounting Options
Meets UL 508A requirements
Approvals
UL 467 Listed and CSA 22.2 certified
Panduit Bussbar & Grounding Strips
Specifications
Attribute | Value |
---|---|
Earth Block Type | UGB2/0 |
Wire Size | 14 → 4 AWG |
Number of Ways | 18 |
Termination Method | Screw |
Housing Material | Electrolytic Copper |
Length | 295.7mm |
Width | 15.7mm |
Height | 12.2mm |