- RS Stock No.:
- 794-4893
- Mfr. Part No.:
- KMP7010
- Manufacturer:
- Robin-Amprobe
Discontinued product
- RS Stock No.:
- 794-4893
- Mfr. Part No.:
- KMP7010
- Manufacturer:
- Robin-Amprobe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
KMP7010 Earth Resistance Tester
The KMP7010 Ground Resistance Tester is used for evaluating whether grounding systems are functioning correctly in order to ensure that grounding is correctly implemented and diverts electrical current away safely. Earth resistance measurements are carried out over three ranges: 0 to 40Ω, 0 to 400Ω and 0 to 4000Ω. Voltage measurements are carried out between a range of 0 to 400V AC.
Measures earth ground resistance - 3 point (fall of potential) or 2 point tests
Voltage measurement prevents false measurements
Test leads, auxiliary electrodes are included for a complete instrument
Data hold
Large, backlit display
Built-in memory to store 20 measurements
Low battery indication
Safety CAT III 400V
Voltage measurement prevents false measurements
Test leads, auxiliary electrodes are included for a complete instrument
Data hold
Large, backlit display
Built-in memory to store 20 measurements
Low battery indication
Safety CAT III 400V
Supplied with
Test lead set for 3 point test , auxiliary ground rods, test lead set for 2 point test, batteries (6 x AA), users manual, strap and carrying case.
Specifications
Attribute | Value |
---|---|
Calibrated | RSCAL |
Absolute Maximum Resistance Measurement | 4000Ω |
Best Accuracy | ±2 % |
Display Type | LCD |
Measurement Type | Earth Resistance |
Safety Category | CAT III 400 V |
Battery Type | AA |
Power Source | Battery |
Weight | 500g |
Height | 71mm |
Includes | Auxiliary Ground Rods, Strap & Carrying Case, Test Lead set Batteries ( 6 x AA), Test Lead Set for 3 Point Test, Users Manual |
Length | 160mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +5°C |
Model Number p | KMP7010 |
Safety Category Level | CAT III |
Safety Category Voltage | 400V |
Width | 101mm |