Megger DET24C Earth & Ground Resistance Tester 1.5kΩ CAT IV 600 V UKAS Calibration

  • RS Stock No. 910-8740
  • Mfr. Part No. 1007-331
  • Manufacturer Megger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Megger Earth & Ground Resistance Tester

The Megger earth and ground resistance tester measure a 1.5kΩ absolute maximum resistance and having the CAT IV 600V safety category. This 4-pole earth tester is used to measure soil resistivity and resistance of earth rods and associated installations. It is supplied in a hard carry case together with auxiliary stakes and cables. An ICLAMP selective clamp is available separately and when used with the DET4TC allows the testing of an earth rod without the need to disconnect from the system. A VCLAMP is also available separately, which when used in conjunction with ICLAMP allows stakeless measurements to be made in situations where driving auxiliary stakes is not practical. It has a rechargeable battery-powered 4-terminal tester with selectable test frequencies, greater measurement sensitivity and attached rod technique and stakeless measurement capability.

Features and Benefits

Large flash memory and can store up to 992 individual recordings

Applications

Buildings, pylons and RF transmitter sites
Lightening protection systems

Certifications

EN 61010-2-032
IEC 61557-13 Class 1
IEC 61557-5

Specifications
Attribute Value
Calibrated UKAS
Absolute Maximum Resistance Measurement 1500Ω
Best Accuracy 1.5 %
Display Type LCD
Safety Category CAT IV 600 V
Battery Life 24 h
Battery Type AA Alkaline
Power Source Battery, Mains
Dimensions 248 x 114 x 49mm
Weight 985g
Height 49mm
Includes AA Battery, Calibration Check, Carrying Case, Carrying Strap, CD-ROM, PowerDB Lite Software, User Manual
Length 248mm
Maximum Operating Temperature +50°C
Measurement Type Frequency, Ground Resistance, RMS AC Current, RMS Ground Leakage Current
Safety Category Voltage 600V
Safety Category Level CAT IV, EN 61010-2-032
Model Number p DET24C
Minimum Operating Temperature -20°C
Width 114mm
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
1,743.00
(exc. VAT)
2,143.89
(inc. VAT)
units
Per unit
1 +
€1,743.00
Related Products
The RS PRO IET1700 is a great value ...
Description:
The RS PRO IET1700 is a great value 3-pole digital earth tester Earth resistance testers are electrical devices that are used to ensure the grounding resistance of appliances and equipment is sufficient. The 2mA measuring current permits earth resistance tests ...
This earth & ground resistance tester from our ...
Description:
This earth & ground resistance tester from our trusted and reliable own brand RS PRO is a high quality device used to test a range of equipment such as motors, generators, wires and switch gear to ensure a safe path ...
In their rugged, sealed housing, the CA 6460 ...
Description:
In their rugged, sealed housing, the CA 6460 and CA 6462 are easy to use and are designed specifically for operation in the fieldThe CA 6460 and CA 6462 help to establish a fast and accurate diagnosis with optimum comfort ...
Kits for performing tests required by NF C ...
Description:
Kits for performing tests required by NF C 15-1001 DT-170 (differential controller)1 DT-300 (earth and continuity measuring device and extension cord)1 M-9955538 (diagnostic book 15-100)1 DT-500* (Insulation controller and connectors)