TE Connectivity Female Edge Connector, Through Hole Mount, 90-Contacts, 1.27mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 165-0974
- Mfr. Part No.:
- 5650090-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0974
- Mfr. Part No.:
- 5650090-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity PCI Card Edge Connectors
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 90 |
Number of Rows | 2 |
Pitch | 1.27mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Current Rating | 1A |
Voltage Rating | 203 V ac |
Housing Material | Thermoplastic |
Length | 65.79mm |
Depth | 8.89mm |
Maximum Operating Temperature | +85°C |
Card Type | Dual Edge |
Minimum Operating Temperature | -55°C |
Width | 15.49mm |
- RS Stock No.:
- 165-0974
- Mfr. Part No.:
- 5650090-2
- Manufacturer:
- TE Connectivity