Molex, EDGELOCK Right Angle FemalePCBEdge Connector, Straddle Mount Mount, 4 Way, 1 Row, 2mm Pitch, 3A

  • RS Stock No. 174-2020
  • Mfr. Part No. 200890-0104
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. EdgeLock is a solution for direct mating to PCB Edge-Card. At the same time, the latch can be used to release the assembly easily from the PCB. The demand for positive locking is growing, improving PCB retention forces.

The connector is made in 2, 4, 6 & 8 single row circuit sizes which can accommodate 1.20mm and 1.60mm PCB Thickness. The housings accept wire ranges 22-24AWG UL 1061 style and 24 AWG UL1007/1569 style.

Specifications
Attribute Value
Body Orientation Right Angle
Gender Female
Number of Contacts 4
Number of Rows 1
Pitch 2mm
Mounting Type Straddle Mount
Termination Method Crimp
Current Rating 3A
Voltage Rating 125 V
Housing Material Nylon
Series EDGELOCK
Series Number 200890
Maximum Operating Temperature +105°C
Length 18.7mm
Width 20.8mm
Depth 6.4mm
Minimum Operating Temperature -40°C
Card Type Card Edge
4400 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 400)
0.157
(exc. VAT)
0.19
(inc. VAT)
units
Per unit
Per Bag*
400 +
€0.157
€62.80
*price indicative
Related Products
Grey glass filled polyester mouldings to UL94V-0 with ...
Description:
Grey glass filled polyester mouldings to UL94V-0 with gold plated bifurcated contacts Part assembled ready for insertion of ribbon cable
Solder tail terminations Mates with 158 mm (0.062”) ...
Description:
Solder tail terminations Mates with 158 mm (0.062”) double sided card edge or bus bar tab End to End stackable Isolated Segments on opposing contacts Rated for Current interruption, enabling true hot-swapping.
These Molex Edge Line® high speed, 125 Gbps, ...
Description:
These Molex Edge Line® high speed, 125 Gbps, card edge connectors utilised the simple plated fingers on the edge of a thick PCB. This makes the Edge Line® a one-piece, low profile, press-fit, with integrated ground blades connector. See table ...
Miniaturized size, achieves 10mm in length for each ...
Description:
Miniaturized size, achieves 10mm in length for each number of contacts (4p =4.0mm)Double Ended/Double Sided contacts for increased pin count density onstandard 1.6mm thick PCB’s Central polarizing/location rib assures proper mating and PCB location High current capabilities: 3A, 4p/6p and ...