- RS Stock No.:
- 202-9658
- Mfr. Part No.:
- EGSL-BS-55-200-12.7P
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 30-04-2024, delivery within 2 working days
Price Each
€2,105.71
(exc. VAT)
€2,590.02
(inc. VAT)
units | Per unit |
1 + | €2,105.71 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9658
- Mfr. Part No.:
- EGSL-BS-55-200-12.7P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo EGSL series mini slide with recirculating ball bearing spindle design structure for proximity sensor. The mini slide is parallel running in the z-direction of 0.08 mm.
Size=55
Parallelism=0.1 mm
Reversing backlash=<= 50 μm
Parallelism=0.1 mm
Reversing backlash=<= 50 μm
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 200mm |
Maximum Load | 10kg |
Series | EGSL |