- RS Stock No.:
- 202-9692
- Mfr. Part No.:
- EGSL-BS-55-100-12.7P
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 202-9692
- Mfr. Part No.:
- EGSL-BS-55-100-12.7P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Lubricated Electric Linear Actuator, 10kg Maximum Load, 100mm Stroke - EGSL-BS-55-100-12.7P
Use this electric linear actuator from Festo to convert rotary motion from an electric motor into linear motion. To give you flexible installation options, it can be assembled in any position. During operation, the actuator has a low sound output of 65dB (decibels), keeping operating noise levels low in your workplace. The unit supports a maximum load of 10kg, making it suitable for use in heavy-duty processes. As its housing is made of a wrought aluminium alloy material and its spindle is made of roller bearing steel, it's durable and resistant to corrosion, so can be used in harsh industrial environments.
• IP40 (ingress protection) rating means it's protected against solid objects larger than 1mm in size
• Maximum speed of 1m/s for fast response times
• Broad operating temperature range of 0°C to +60°C for use in demanding environments
• Ball-bearing cage guide provides stability in vibrating applications
• Maximum speed of 1m/s for fast response times
• Broad operating temperature range of 0°C to +60°C for use in demanding environments
• Ball-bearing cage guide provides stability in vibrating applications
Applications
• Conveyor belts
• Material handling
• Transportation industry
• Metallurgy
• Material handling
• Transportation industry
• Metallurgy
Is this electric linear actuator lubricated?
Yes, this actuator is lubricated to help reduce friction and wear and ensure smooth movement. As it's lubricated for life, it's virtually maintenance-free.
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 100mm |
Maximum Load | 10kg |
Series | EGSL |
- RS Stock No.:
- 202-9692
- Mfr. Part No.:
- EGSL-BS-55-100-12.7P
- Manufacturer:
- Festo