- RS Stock No.:
- 202-9789
- Mfr. Part No.:
- ESBF-BS-63-300-5P
- Manufacturer:
- Festo
- RS Stock No.:
- 202-9789
- Mfr. Part No.:
- ESBF-BS-63-300-5P
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Rod Electric Linear Actuator - ESBF Series - ESBF-BS-63-300-5P
Need a heavy-duty and reliable way to convert rotary motion to linear force in your factory setting? Choose this linear actuator from Festo. It has a ball screw with three spindle pitches to quickly select the optimum force-to-speed ratio. The high-alloy steel piston rod combines long life with superior strength and corrosion resistance. The galvanised steel screws have lifetime lubrication for maintenance-free operation. This robust unit is rated IP40 to protect against objects larger than 1 mm, and it's compatible with a wide range of attachments, so you can use it as part of a modular system.
• Working stroke of 300 mm
• Rod size of 63
• M16 x 1.5 piston rod thread
• Reversing backlash of 30 μm
• Spindle diameter of 25 mm
• Spindle pitch of 5 mm/U
• +/- 0.4-degree maximum angular deflection of the piston rod
• Maximum acceleration of 5 m/s²
• Maximum speed of 0.27 m/s
• Repetition accuracy of ±0.015 mm
• 100% duty cycle
• Servomotor type
• ISO (International Standards Organisation) 15552 standard pneumatic cylinder
• Rod size of 63
• M16 x 1.5 piston rod thread
• Reversing backlash of 30 μm
• Spindle diameter of 25 mm
• Spindle pitch of 5 mm/U
• +/- 0.4-degree maximum angular deflection of the piston rod
• Maximum acceleration of 5 m/s²
• Maximum speed of 0.27 m/s
• Repetition accuracy of ±0.015 mm
• 100% duty cycle
• Servomotor type
• ISO (International Standards Organisation) 15552 standard pneumatic cylinder
Range Information
• The ESBF series is Festo's range of heavy-duty electric cylinders
• Powerful units with a dynamic feed force of up to 17 kN
• Optional high corrosion protection and food-safe piston rod extension accessories are available
• Complete kits available for both parallel and axial motor mounting
• Powerful units with a dynamic feed force of up to 17 kN
• Optional high corrosion protection and food-safe piston rod extension accessories are available
• Complete kits available for both parallel and axial motor mounting
The Festo ESBF series electric cylinder is a linear drive with ball screw in design for proximity sensor . It has a electrically actuated spindle that converts the rotary motion of the motor into linear motion of the piston rod. A piston rod thread is M16x1.5.
Size=63
Stroke=300 mm
Reversing backlash=30 μm
Stroke=300 mm
Reversing backlash=30 μm
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 300mm |
Maximum Load | 6864.6N |
Series | ESBF |
Maximum Speed No Load | 270mm/s |
Duty Cycle | 100% |
IP Rating | IP40 |
Weight | 3163g |