- RS Stock No.:
- 202-9790
- Mfr. Part No.:
- EAGF-V2-KF-63-320
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€1,260.14
(exc. VAT)
€1,549.97
(inc. VAT)
Units | Per unit |
1 + | €1,260.14 |
- RS Stock No.:
- 202-9790
- Mfr. Part No.:
- EAGF-V2-KF-63-320
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo EAGF series guide unit with recirculating ball bearing is used for protecting electric cylinders against torsion at high torque loads .
Size=63
Stroke=320 mm
Assembly position=Any
Stroke=320 mm
Assembly position=Any
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 320mm |
Series | EAGF |