Vishay 40F Supercapacitor EDLC -20 → +50% Tolerance 220 EDLC Series 2.7V dc Through Hole

  • RS Stock No. 173-0672
  • Mfr. Part No. MAL222091001E3
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

Vishay 220 EDLC ENYCAP Energy Storage Capacitors

220 EDLC ENYCAP supercapacitors from Vishay are electric double layer energy storage capacitors. This EDLC series features high energy density and high capacity, offering a stable solution. These supercapacitors have a rated voltage of 2.7 V and are able to charge and discharge rapidly. With a life cycle of >500000 cycles, 220 EDLC ENYCAP electric double layer capacitors offer 1000 h endurance at +85°C.

Energy storage capacitors
Power and energy versions
No service necessary
Maintenance Free

Applications

Suitable applications for these elecric double layer capacitors include burst power support, power backup and energy recovery. 220 EDLC ENYCAP supercapacitors can also be used as storage devices for energy harvesting and as a power source for Micro UPS.

Aluminium (EDLC) Super Capacitors

Specifications
Attribute Value
Capacitance 40 F
Voltage 2.7 V dc
Mounting Type Through Hole
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Diameter 18.5mm
Dimensions 18.5 (Dia.) x 33.5mm
Lead Pitch 7.5mm
Leakage Current 20 mA, 200 μA
Equivalent Series Resistance 18mΩ
Lifetime 1000h
Series 220 EDLC
Tolerance -20 → +50%
Lead Diameter 0.8mm
Capacitor Family Electric Double Layer
Tolerance Minus -20%
Terminal Type Radial
Tolerance Plus +50%
Package/Case 1831
Product Diameter 18.5mm
Depth 33.5mm
Polarised Polar
Temporarily out of stock - back order for despatch 11-08-2020, delivery within 2 working days
Unit of sale: Each (In a Tray of 200)
5.418
(exc. VAT)
6.664
(inc. VAT)
units
Per unit
Per Tray*
200 +
€5.418
€1,083.60
*price indicative