- RS Stock No.:
- 175-3521
- Mfr. Part No.:
- MAL222591001E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 175-3521
- Mfr. Part No.:
- MAL222591001E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Ruggedized Electrical Double Layer Energy Storage Capacitors
Polarized energy storage capacitor with high capacity and energy density
Rated voltage: 2.7 V
Available in through-hole (radial) version
APPLICATIONS
Power backup
Burst power support
Storage device for energy harvesting
Rated voltage: 2.7 V
Available in through-hole (radial) version
APPLICATIONS
Power backup
Burst power support
Storage device for energy harvesting
Specifications
Attribute | Value |
---|---|
Capacitance | 40F |
Voltage | 2.7V |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Automotive Standard | AEC-Q200 |
Diameter | 18.5mm |
Height | 33.5mm |
Dimensions | 18.5 (Dia.) x 33.5mm |
Lead Pitch | 7.5mm |
Leakage Current | 20 mA |
Equivalent Series Resistance | 18mΩ |
Lifetime | 2000h |
Series | 225 EDLC-R |
Tolerance | -20 → +50% |
Capacitor Family | Electric Double Layer |
Polarised | Polar |
Product Diameter | 18.5mm |
Lead Spacing | 7.5 mm |
Terminal Type | Radial |
Package/Case | 1831 |
Lead Diameter | 0.8mm |