- RS Stock No.:
- 175-1127
- Mfr. Part No.:
- 06015A6103
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 175-1127
- Mfr. Part No.:
- 06015A6103
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Bosch Cordless Jigsaw
The Bosch GST cordless jigsaw is extremely compact and lightweight. It has a robust aluminium base plate with plastic sole for better glide properties and to protect sensitive surfaces. The Bosch electronic cell protection (ECP) protects the battery against overload, overheating and deep discharge and electronic motor protection (EMP) protects the motor against overload and ensures a long lifetime and unique Bosch premium lithium-ion technology for longer lifetime and unbeatable battery runtime. Suitable for industrial applications.
Features and Benefits
• 18V Li-ion battery operated
• 23mm stroke length
• 4-stage pendulum action for tear-free cuts
• 5Ah battery capacity
• Ergonomic bow handle with large soft grip coverings for comfortable working
• Outstanding view of the cutting
• Smallest grip circumference for comfortable and low-fatigue working
• Stoke speed is 2.7spm
• 23mm stroke length
• 4-stage pendulum action for tear-free cuts
• 5Ah battery capacity
• Ergonomic bow handle with large soft grip coverings for comfortable working
• Outstanding view of the cutting
• Smallest grip circumference for comfortable and low-fatigue working
• Stoke speed is 2.7spm
Specifications
Attribute | Value |
---|---|
Saw Type | Jigsaw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Maximum Speed | 2.7rpm |
Model Number | GST 18V-LI |
Voltage Rating | 18V |
Plug Type | Type C - Euro Plug |
Battery Capacity | 5Ah |
Battery Type | Li-Ion |
Stroke Length | 23mm |