Kewtech Corporation TC8 Electrical Installation Certificate, Certificate Type Inspection & Test Schedule
- RS Stock No.:
- 753-0255
- Mfr. Part No.:
- TC8
- Manufacturer:
- Kewtech Corporation
Discontinued product
- RS Stock No.:
- 753-0255
- Mfr. Part No.:
- TC8
- Manufacturer:
- Kewtech Corporation
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
TC8 Electrical Installation Test and Inspection Certificates
The Kewtech range of 17th Edition certification books are fully up to date and comply to BS7671 amendment 3. The family tree is split into two streams, new installations and existing installations. The testing results schedules are common to both streams.
TC8 is an Electrical Installation Certificate for premises with over 100 A incoming supply. Use with TC5 Schedule of Testing Results for up to 12 ways or TC6 for greater than 12 ways. All pages are duplicated.
TC8 is an Electrical Installation Certificate for premises with over 100 A incoming supply. Use with TC5 Schedule of Testing Results for up to 12 ways or TC6 for greater than 12 ways. All pages are duplicated.
New Installations
For incoming supplies up to 100 A use TC1 plus the results pages either TC5 or TC6
For incoming supplies over 100 A use TC8 plus the results pages either TC5 or TC6
For incoming supplies over 100 A use TC8 plus the results pages either TC5 or TC6
Existing Installations (Electrical Installation Condition Report)
For incoming supplies up to 100 A use TC3 plus the results pages either TC5 or TC6
For incoming supplies over 100 A use TC4 plus the results pages either TC5 or TC6
For extra observations use TC7 (optional)
For incoming supplies over 100 A use TC4 plus the results pages either TC5 or TC6
For extra observations use TC7 (optional)
Testing Schedule (results sheets)
For up to 12 ways use TC5
For greater than 12 ways use TC6
For greater than 12 ways use TC6
For Minor Works
Use TC2 - this is a standalone certificate
No of Cert: 7
Pages / Cert: 6
No of sheets Inc. copies: 84
Pages / Cert: 6
No of sheets Inc. copies: 84
Standards
Complies to BS 7617 Amendment 3
Specifications
Attribute | Value |
---|---|
Certificate Type | Inspection & Test Schedule |
- RS Stock No.:
- 753-0255
- Mfr. Part No.:
- TC8
- Manufacturer:
- Kewtech Corporation
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB