MADE TESTRANSFO2 Electrical Tester, Accessory Type Transformer Controller, For Use With Tri-Phase Network Transformer

  • RS Stock No. 122-5895
  • Mfr. Part No. TESTRANSFO2
  • Manufacturer MADE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

MADE TESTRANSFO2 3 Phase Tester

TESTRANSFO2 is a small, hand held device which is used to check the functionality of a tri-phased transformer disconnected from the network. Usable on all distribution transformers. It automatically performs a sequence of tests taking only two min to confirm whether the transformer is functional or not.

These tests check: Spires continuity (open-circuit, short circuit), Transformation ratio of the 3 phases and Waveform correspondence on HV/LV sides.

9 V Batteries x 2 (Type LR61)
193 x 100 x 72 mm
ABS Housing
3.3 kg
IP 52

Electrical Installation Testers and Accessories

Specifications
Attribute Value
Accessory Type Transformer Controller
For Use With Tri-Phase Network Transformer
2 In stock for delivery within 2 working days
Unit of sale: Each
3,754.00
(exc. VAT)
4,617.42
(inc. VAT)
units
Per unit
1 +
€3,754.00
Related Products
IR windows allow safe and effective thermal imaging ...
Description:
IR windows allow safe and effective thermal imaging of fully energised electrical systems through closed panels and doors during routine electrical maintenance / inspection Arc flash resistant to 50 kA (IEC62271-100 and IEC62271-200)Certified to IP65 (BSEN60529) when open or closed ...
All instruments meet IEC1010, HD384 and BSEN61557, and ...
Description:
All instruments meet IEC1010, HD384 and BSEN61557, and are sealed to IP54 for weatherproof performanceEasy to hold and comfortable to use, the large display provides the unique combination of two digital readouts and an analogue arc.All primary results are displayed ...
Single-phase measuring adapter for the PROFiTEST INTRO, earthing ...
Description:
Single-phase measuring adapter for the PROFiTEST INTRO, earthing contact plugs to three 4 mm safety plugs (black, blue, yellow-green), 230 V AC, touch-guarded, measuring category: CAT III, 300 V, 16 A
Single-phase, measuring adapter for the PROFiTEST INTRO, earthing ...
Description:
Single-phase, measuring adapter for the PROFiTEST INTRO, earthing contact plugs to three 4 mm safety plugs (black, blue, yellow-green), 230 V AC, touch-guarded, measuring category: CAT III, 300 V, 16 A