Tesa tesa fix Series 4967 Transparent Double Sided Plastic Tape, 0.16mm Thick, 11.3 N/cm, PET Backing, 19mm x 50m
- RS Stock No.:
- 763-9002
- Mfr. Part No.:
- 4967 50mx19mm
- Manufacturer:
- Tesa
- RS Stock No.:
- 763-9002
- Mfr. Part No.:
- 4967 50mx19mm
- Manufacturer:
- Tesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
tesa® 4967 double sided extra strong filmic tape
Double sided self-adhesive tape with a white PET backing and a tackified acrylic adhesive
Extremely high holding power even at elevated temperatures
High bonding reliability even under thermal and mechanical stress
Ideal for: Mounting lenses to mobile phone housings, ABS plastic parts in the automotive industry
Extremely high holding power even at elevated temperatures
High bonding reliability even under thermal and mechanical stress
Ideal for: Mounting lenses to mobile phone housings, ABS plastic parts in the automotive industry
Specifications
Attribute | Value |
---|---|
Backing Material | PET |
Tape Type | Plastic Tape |
Width | 19mm |
Length | 50m |
Thickness | 0.16mm |
Colour | Transparent |
Adhesive Material | Acrylic |
Adhesion Strength | 11.3 N/cm |
Tensile Strength | 20N/cm |
Maximum Operating Temperature | +200°C |
Model Number | 4967 |
Series | tesa fix |
Minimum Operating Temperature | -40°C |