Schneider Electric Harmony XVS Series DIN Rail Electronic Sounder, 12 → 24 V dc, 0 → 96dB at 1 m, IP54,
- RS Stock No.:
- 130-550
- Mfr. Part No.:
- XVS96BMBN
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€477.62
(exc. VAT)
€587.47
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €477.62 |
**price indicative
- RS Stock No.:
- 130-550
- Mfr. Part No.:
- XVS96BMBN
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Supply Voltage | 12 → 24 V dc | |
IP Rating | IP54 | |
Decibels at 1 Metre | 0 → 96dB | |
Number Of Tones | 16 | |
Mounting Style | DIN Rail | |
Series | Harmony XVS | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP54 | ||
Decibels at 1 Metre 0 → 96dB | ||
Number Of Tones 16 | ||
Mounting Style DIN Rail | ||
Series Harmony XVS | ||
Related links
- Schneider Electric Harmony XVS Series Base Mount Electronic...
- Schneider Electric XVS Series Base Mount Electronic Sounder 90dB...
- Schneider Electric Harmony XVS Series Siren 97dB at 1 m, DC
- Schneider Electric Harmony XVS Series Siren 105dB at 1 m, DC
- Schneider Electric Harmony XVS Series Siren 89dB at 1 m, DC
- Schneider Electric Harmony XVS Series Horn 106dB at 1 m DC
- Schneider Electric Harmony XVS Series Siren 97dB at 1 m, AC
- Schneider Electric Harmony XVS Series Horn 106dB at 1 m, AC