Clifford & Snell YA30 Series Electronic Sounder Bulkhead Mount, Wall, IP66, DC 24V dc, 32-Tone 105 dB @ 1m
- RS Stock No.:
- 264-6015
- Mfr. Part No.:
- 204278
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€92.64
(exc. VAT)
€113.95
(inc. VAT)
- Ready to ship from 06 August 2026
Units | Per unit |
|---|---|
| 1 + | €92.64 |
*price indicative
- RS Stock No.:
- 264-6015
- Mfr. Part No.:
- 204278
- Manufacturer:
- Clifford & Snell
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66 | |
| Current Type | DC | |
| Number of Tones | 32 | |
| Housing Colour | Red | |
| Mount Type | Bulkhead Mount, Wall | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -35°C | |
| Sound Level at 1m | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Series | YA30 | |
| Base Length | 89mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | s EN 54-3:2014, Marine Equipment MED, BS EN 54-3 : 2001 + A1:2002 + A2:2006 Type B, IEC 60533:2015, IEC 60092-504:2016 | |
| Tone Type | Alarm | |
| Base Width | 89mm | |
| Housing Material | ABS Flame Retardant (Enclosure) | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Electronic Sounder | ||
IP Rating IP66 | ||
Current Type DC | ||
Number of Tones 32 | ||
Housing Colour Red | ||
Mount Type Bulkhead Mount, Wall | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -35°C | ||
Sound Level at 1m 105dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Series YA30 | ||
Base Length 89mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals s EN 54-3:2014, Marine Equipment MED, BS EN 54-3 : 2001 + A1:2002 + A2:2006 Type B, IEC 60533:2015, IEC 60092-504:2016 | ||
Tone Type Alarm | ||
Base Width 89mm | ||
Housing Material ABS Flame Retardant (Enclosure) | ||
- COO (Country of Origin):
- GB
Related links
- Clifford & Snell YA30 Series Electronic Sounder Wall IP66 32-Tone 105 dB @ 1m
- Clifford & Snell YA30 Series Electronic Sounder Wall DC 24V, 32-Tone 100 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Bulkhead Mount IP66 32-Tone 112 dB @ 1m
- Clifford & Snell YA80 Series Electronic Sounder Bulkhead Mount IP66 32-Tone 116 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Bulkhead Mount IP66 32-Tone 112 dB @ 1m
- Clifford & Snell YA30 Series Electronic Sounder Wall AC 115V ac, 32-Tone 100 dB @ 1m
- Clifford & Snell YA30 Series Electronic Sounder Wall AC 230V ac, 32-Tone 100 dB @ 1m
- Clifford & Snell YO5IS Series Electronic Sounder Wall DC 3V, 32-Tone 105 dB @ 1m
