- RS Stock No.:
- 241-2433
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 241-2433
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Aqueous Cleaner - Safewash 2000
Biodegradable solvents in an aqueous medium
Removes all types of flux residues and organic contaminants
Solvent can be used in simple ultrasonic batch processes and in line bulk (tunnel) cleaners
Compatible with most plastics, but it is advisable to test prior to use
non Flammable
Removes all types of flux residues and organic contaminants
Solvent can be used in simple ultrasonic batch processes and in line bulk (tunnel) cleaners
Compatible with most plastics, but it is advisable to test prior to use
non Flammable
Note
Do not use Safewash on open polystyrene components (capacitors) and ensure adequate rinsing with open components (stack capacitors, fuses, relays). Known sensitive materials should be tested as should gasket/seals in pumping equipment.
Allow Safewash to foam for 2 to 3 minutes, then rinse using rinsing solution stock no. 497-016
Allow Safewash to foam for 2 to 3 minutes, then rinse using rinsing solution stock no. 497-016
Specifications
Attribute | Value |
---|---|
Trade Name | SWA |
Package Type | Can |
Package Size | 25 L |
Application | Flux Removal, PCBs, Printers |
Product Category | Aqueous |