- RS Stock No.:
- 916-3882
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 916-3882
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 24Vac Wall Mountable CCTV Power Supply
The RS Pro series of high-quality durable metal-clad UK-plugged wall mounting power supplies. This range of CCTV power supplies comes equipped with 4 24 V ac fused outputs to ensure that your application is covered.
Another great feature of the range is the adaptable nature of the enclosure, offering 10 side knockouts so your wiring design is accommodated for. The RS Pro range of CCTV power supplies is a reliable installation choice, with a mean time before failure (MTBF) rating of 50000 hours.
Another great feature of the range is the adaptable nature of the enclosure, offering 10 side knockouts so your wiring design is accommodated for. The RS Pro range of CCTV power supplies is a reliable installation choice, with a mean time before failure (MTBF) rating of 50000 hours.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V ac |
Output Current | 8 x 0.5A |
Number of Outputs | 2 |
Embedded | Yes |
Efficiency | 90% |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |