Schneider Electric Switching Power Supply, ABLP1A24100, 24V, 10A, 240W, Dual Output, 100→240V Input Voltage
- RS Stock No.:
- 210-8389
- Mfr. Part No.:
- ABLP1A24100
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 210-8389
- Mfr. Part No.:
- ABLP1A24100
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The schneider electrics single phase, panel mount regulated power supply has nominal input voltage of 100...240V and rated power of 10 A.
Compact dimensions
Integrated overload, short-circuit, overvoltage, and undervoltage protection
Wide input voltage range
High degree of output voltage stability
Integrated overload, short-circuit, overvoltage, and undervoltage protection
Wide input voltage range
High degree of output voltage stability
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Output Current | 10A |
Power Rating | 240W |
Number of Outputs | 2 |
Input Voltage | 100→240V |
Medical Approved | No |
Series | ABLP1A |