- RS Stock No.:
- 222-7015
- Mfr. Part No.:
- XgE
- Manufacturer:
- Excelsys
Discontinued product
- RS Stock No.:
- 222-7015
- Mfr. Part No.:
- XgE
- Manufacturer:
- Excelsys
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Excelsys UltiMod power-supply platform combines technical performance with user flexibility. The power supplies offers unrivalled performance and demonstrates our global leadership in product reliability, efficiency and cost competitiveness.
Lowest acoustic noise
-40°C start-up temperature
Highest efficiency up to 91%
All outputs fully floating
-40°C start-up temperature
Highest efficiency up to 91%
All outputs fully floating
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 → 28V dc |
Output Current | 5A |
Power Rating | 120W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 120 → 300 V dc |
Package Type | Enclosed |
Series | ULTIMOD |