Mean Well Switching Power Supply, ULP-150-12RS, 12V dc, 12.5A, 150W, 1 Output, 127 → 417 V dc, 90 → 295 V
- RS Stock No.:
- 721-2011
- Mfr. Part No.:
- ULP-150-12RS
- Manufacturer:
- Mean Well
Discontinued product
- RS Stock No.:
- 721-2011
- Mfr. Part No.:
- ULP-150-12RS
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ULP-150 Series U-Bracket Single Output Power Supply with PFC Function
150W U-bracket single output, universal AC input power supplies with PFC function. These U-bracket single output, universal AC input power supplies are half encapsulated, have a constant voltage design and a U-bracket low profile of 33mm. These U-bracket power supplies are suitable for built-in type LED applications.
Universal AC input / Full range (up to 295 Vac)
Constant voltage design
High efficiency of up to 93%
Short circuit, overload, over voltage and over temperature protection
Free air convection cooling
Half encapsulated
ZVS technology to reduce power dissipation
Built in PFC compliance to EN61000-3-2 class C
EMC compliance to EN55015 class B
Constant voltage design
High efficiency of up to 93%
Short circuit, overload, over voltage and over temperature protection
Free air convection cooling
Half encapsulated
ZVS technology to reduce power dissipation
Built in PFC compliance to EN61000-3-2 class C
EMC compliance to EN55015 class B
Note
De-rate above 50°C operating temperature.
MTBF to MIL-HDBK-217F
MTBF to MIL-HDBK-217F
Standards
EN61347-1, EN61347-2-13, IEC61347-1, IEC61347-2-13, UL8750
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 12.5A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 127 → 417 V dc, 90 → 295 V ac |
Mounting Type | U Bracket |
Package Type | U Bracket |
Length | 215mm |
Width | 67.4mm |
Depth | 33mm |
Efficiency | 91.5% |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |
Weight | 670g |