- RS Stock No.:
- 828-5050
- Mfr. Part No.:
- ZRS/XW23111
- Manufacturer:
- EMERGI-LITE
Discontinued product
- RS Stock No.:
- 828-5050
- Mfr. Part No.:
- ZRS/XW23111
- Manufacturer:
- EMERGI-LITE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DAY-LITE IP65 General Emergency Luminaire
The Day-Lite IP65 is a slim profile general luminaire available for indoor or outdoor use. An optically sculpted clear diffuser is employed for optimum light spread.
Screw fixed cover for IP65 integrity
Slim, clean style
Light engineered diffuser for optimised spacing
Semi-recessable with an optional white bezel (see 828-5063)
Slim, clean style
Light engineered diffuser for optimised spacing
Semi-recessable with an optional white bezel (see 828-5063)
EmergiLite Emergency Exit Signs and Lighting
Specifications
Attribute | Value |
---|---|
Length | 343 mm |
Width | 98 mm |
Depth | 73 mm |
Lamp Type | T5 Fluorescent |
Wattage | 8 W |
Duration | 3h |
Voltage Rating | 220 → 240 V ac |