- RS Stock No.:
- 175-0837
- Mfr. Part No.:
- IND3LDS
- Manufacturer:
- Emergi-Lite
Discontinued product
- RS Stock No.:
- 175-0837
- Mfr. Part No.:
- IND3LDS
- Manufacturer:
- Emergi-Lite
Legislation and Compliance
Product Details
The IND3LDS is an industrial emergency exit light. With industrial grade build quality in mind this emergency light is suitable for factories, warehouses, studios and any other suitable circumstance.
The IND3LDS features a very easy to install mounting for every scenario. The capsule also features a sliding electronic base module meaning you can slide all of the electronics and the sign easily for any maintenance. Everything that you need to mount & use this is included. The device also has an IP68 rating meaning it can withstand any dirt, dust, sand and be submerged in waters of 1.5m for up to 30 minutes.
The IND3LDS features a very easy to install mounting for every scenario. The capsule also features a sliding electronic base module meaning you can slide all of the electronics and the sign easily for any maintenance. Everything that you need to mount & use this is included. The device also has an IP68 rating meaning it can withstand any dirt, dust, sand and be submerged in waters of 1.5m for up to 30 minutes.
Features and benefits –
• Rated IP68 – The stainless steel body is great at resisting dust and any water so its less maintenance in the future.
• Wall mounting – Wall mounting makes the IND3LDS easily mountable above any door, exit route or any notable areas.
• 4W LED – A powerful 4W LED producing 200 lumens that is capable of great efficiency for prolonged battery life.
• 3 hour battery duration
• 200 Lumens – 200 lumens provide a brighter more conventional sign for everyone to easily read.
• Cool white light – With a colour temperature of 6000k it provides great visibility in emergencies.
• Rated IP68 – The stainless steel body is great at resisting dust and any water so its less maintenance in the future.
• Wall mounting – Wall mounting makes the IND3LDS easily mountable above any door, exit route or any notable areas.
• 4W LED – A powerful 4W LED producing 200 lumens that is capable of great efficiency for prolonged battery life.
• 3 hour battery duration
• 200 Lumens – 200 lumens provide a brighter more conventional sign for everyone to easily read.
• Cool white light – With a colour temperature of 6000k it provides great visibility in emergencies.
The power supply is a self-contained unit with an individual NiMh battery.
Can I mount this to the ceiling?
Yes. This particular device is mountable to the wall and ceiling.
What temperatures can this operate in?
This particular device is rated to work in temperatures from 0-40°C
Is the lamp supplied?
Yes. The lamp is a LED so is surface mounted to the circuit board.
Can I mount this to the ceiling?
Yes. This particular device is mountable to the wall and ceiling.
What temperatures can this operate in?
This particular device is rated to work in temperatures from 0-40°C
Is the lamp supplied?
Yes. The lamp is a LED so is surface mounted to the circuit board.
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 398 mm |
Width | 108 (Dia.) mm |
Lamp Type | LED |
Wattage | 4 W |
Fitting Type | Wall |
IP Rating | IP68 |
Lamp Supplied | Yes |
Duration | 3h |
Voltage Rating | 230 V ac |