- RS Stock No.:
- 176-8558
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-8558
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO LED Emergency Lighting Batten 20 W
The RS PRO 2ft 20W LED Emergency NCF.240V grey light with a high lumen output. This light is ideal for industrial and commercial applications such as warehouses, car parks, Arena's. With an ultra-durable Polycarbonate body and diffuser and aluminium tray, they are extremely lightweight and provide an even light distribution. The light is supplied pre-fitted with stainless steel 304 clips making them an ideal fitting for food preparation areas.
Features and Benefits
Discharge duration is 3hrs
Operating temperature range is between -25℃ and 50℃
Luminosity 2000lm
Fitting type is batten
Operating temperature range is between -25℃ and 50℃
Luminosity 2000lm
Fitting type is batten
Applications
Emergency exits
Switch rooms
Storage areas
Switch rooms
Storage areas
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Length | 600 mm |
Width | 94 mm |
Wattage | 20 W |
Lamp Type | LED |
Voltage Rating | 100 → 277 V ac |
IP Rating | IP65 |