- RS Stock No.:
- 209-1390
- Mfr. Part No.:
- OVA38351
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 209-1390
- Mfr. Part No.:
- OVA38351
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric exiway easy led of emergency light is non-maintained and has standard function which used 2 LED with 0.5 W of power. The light is 37mm of height and 116.5 mm deep.
Ambient air temperature for operation 5 to 30 °C
Degree of protection IP42
Degree of protection IP42
Specifications
Attribute | Value |
---|---|
Maintained | Non Maintained |
Length | 37 mm |
Width | 292.5 mm |
Depth | 116.5 mm |
Lamp Type | LED |
Wattage | 500 mW |
Fitting Type | Luminaire |
Series | Exiway |
Duration | 1h |