Schneider Electric LED Emergency Lighting, Luminaire, 1.5 W, Maintained, Non Maintained
- RS Stock No.:
- 209-1392
- Mfr. Part No.:
- OVA38356
- Manufacturer:
- Schneider Electric
View all Emergency Lighting
Temporarily out of stock - back order for despatch when stock is available
Price Each
€166.16
(exc. VAT)
€204.38
(inc. VAT)
units | Per unit |
1 + | €166.16 |
- RS Stock No.:
- 209-1392
- Mfr. Part No.:
- OVA38356
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
Maintained | Maintained, Non Maintained |
Length | 37 mm |
Width | 292.5 mm |
Depth | 116.5 mm |
Duration | 1h |
Fitting Type | Luminaire |
Wattage | 1.5 W |
Lamp Type | LED |