- RS Stock No.:
- 209-1399
- Mfr. Part No.:
- OVA38379
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 209-1399
- Mfr. Part No.:
- OVA38379
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Maintained | Maintained, Non Maintained |
Length | 292 mm |
Width | 116 mm |
Depth | 37 mm |
Lamp Type | LED |
Wattage | 300 mW |
Fitting Type | Luminaire |
Series | Exiway |
Duration | 2h |