- RS Stock No.:
- 828-5117
- Mfr. Part No.:
- ZRS/ZTK336
- Manufacturer:
- EMERGI-LITE
Discontinued product
- RS Stock No.:
- 828-5117
- Mfr. Part No.:
- ZRS/ZTK336
- Manufacturer:
- EMERGI-LITE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Emergi-Lite Emergency Light Conversion Kits
Emergi-Lite emergency conversion kits are available for 4-pin fluorescent lamps operating with switch start or high frequency control gear.
These conversion kits comprise a set of inverter/charger module, charge monitor LED, specialist battery and end caps. Remote kits comprise the parts above mounted in a galvanised box (remote box) together with wire loom and conduit. For correct operation, the remote kit should be fitted within 0.5m of the mains luminaire.
Separate special kits are available for ultra-low profile T5 luminaires, T5 fluorescent tubes and Amalgam compact lamps.
These conversion kits comprise a set of inverter/charger module, charge monitor LED, specialist battery and end caps. Remote kits comprise the parts above mounted in a galvanised box (remote box) together with wire loom and conduit. For correct operation, the remote kit should be fitted within 0.5m of the mains luminaire.
Separate special kits are available for ultra-low profile T5 luminaires, T5 fluorescent tubes and Amalgam compact lamps.
EmergiLite Emergency Exit Signs and Lighting
Specifications
Attribute | Value |
---|---|
Lamp Type | T5 Fluorescent, T8 |
Wattage | 18 → 36 W |
Duration | 3h |