1-pole on-off switch Latching Emergency Stop Switch, IP65, 16.2mm, Panel Mount

  • RS Stock No. 828-7696
  • Mfr. Part No. AB6E-4BV01PTRM
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec X6 Series

X6 Series emergency stop switches provide the highest level of safety, because the unibody design eliminates the possiblity of the contact blocks falling off the switch.

The smooth button is ideal for applications that require extreme cleanliness, such as food processing machines or
semiconductor manufacturing equipment. They are also suitable for applications requiring a sleek design of emergency stop
switches, such as medical equipment.

Available in two button sizes and colours
Pushlock pull / turn reset
Reverse energy structure
UL, C-UL recognized, EN compliant
Safey Lock mechanism (IEC 60947-5-5;6.2)
IP65 rated

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Temporarily out of stock - back order for despatch 02-06-2020, delivery within 2 working days
Unit of sale: Each
41.34
(exc. VAT)
50.85
(inc. VAT)
units
Per unit
1 +
€41.34
Related Products
These Push/Pull switches have been designed to be ...
Description:
These Push/Pull switches have been designed to be robust, environmentally sealed and with sliding switches incorporating two circuits with multiple combinations When the switch knob is operated the sliding contacts provide a positive closure and opening function. They have a ...
The XY2-CH emergncy stop rope pull switch (also ...
Description:
The XY2-CH emergncy stop rope pull switch (also known as a grab wire switch) is ideal for applications such as conveyor systems, packaging, textiles, transfer machines, presses, woodworking equipment, paint lines and test laboratories For machine tools, conveyers & handling ...
Maximum system length: 75 m Switch function: 2 ...
Description:
Maximum system length: 75 m Switch function: 2 NC + 2 NO (standard)Built-in reset button Cable pull eyelet, low cost Visualisation of correct cable tension Meets EN418 and IEC947-5-5Protection class IP67
Compact and light-weightfinger-safe screw terminals Emergency stop switches ...
Description:
Compact and light-weightfinger-safe screw terminals Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton designSeparate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.Matted surfaces on the ...