- RS Stock No.:
- 832-5928
- Mfr. Part No.:
- FB1W-HW4B-V402R
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 832-5928
- Mfr. Part No.:
- FB1W-HW4B-V402R
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec FB1W Series
This Idec FB1W series are emergency pushbutton switches with enclosure are available with 29, 40 and 60mm Mushroom heads. These pushbutton enclosures have various reset operations and up to 4NC contact configuration.
IP65 and NEMA Type 4X rated
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Contact Configuration | 2NC |
Push Button Actuation | Twist Release |
Illuminated | No |
Series | HW |
IP Rating | IP65 |
Push Button Shape | Round |
Voltage Rating | 440V |
Depth | 32mm |
Width | 41.4mm |
Push Button Material | Plastic |
Bezel Material | Plastic |
Height | 29.4mm |
- RS Stock No.:
- 832-5928
- Mfr. Part No.:
- FB1W-HW4B-V402R
- Manufacturer:
- Idec