Login / Register to access your benefits
Recently searched

    Eaton XACX55 Series Steel Screw Set for Use with LV Switchgear, 170 x 30 x 110mm

    Subtotal (1 unit)**

    €13.90

    (exc. VAT)

    €17.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€13.90

    **price indicative

    RS Stock No.:
    127-302
    Mfr. Part No.:
    182912 XACX55
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Type

    Screw Set

    Length

    170mm

    For Use With

    LV Switchgear

    Width

    110mm

    Material

    Steel

    Dimensions

    170 x 30 x 110mm

    Series

    XACX55

    Related links