ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 998 x 22 x 402mm
- RS Stock No.:
- 202-606
- Mfr. Part No.:
- 1STQ009112A0000
- Manufacturer:
- ABB
Subtotal (1 unit)**
€95.03
(exc. VAT)
€116.89
(inc. VAT)
Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €95.03 |
**price indicative
- RS Stock No.:
- 202-606
- Mfr. Part No.:
- 1STQ009112A0000
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Type | Assembly Plate | |
Length | 998mm | |
For Use With | Modular Boards - System Pro E Power | |
Width | 402mm | |
Material | Pickled Steel Sheet | |
Dimensions | 998 x 22 x 402mm | |
Series | PRVS | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Type Assembly Plate | ||
Length 998mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 402mm | ||
Material Pickled Steel Sheet | ||
Dimensions 998 x 22 x 402mm | ||
Series PRVS | ||
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with...