ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 330 x 770 x 80mm
- RS Stock No.:
- 204-043
- Mfr. Part No.:
- 1STQ007904A0000
- Manufacturer:
- ABB
Subtotal (1 unit)**
€352.22
(exc. VAT)
€433.23
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €352.22 |
**price indicative
- RS Stock No.:
- 204-043
- Mfr. Part No.:
- 1STQ007904A0000
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Type | Assembly Kit | |
Length | 80mm | |
For Use With | Main Distribution Boards | |
Width | 330mm | |
Material | Pickled Steel Sheet | |
Dimensions | 330 x 770 x 80mm | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Type Assembly Kit | ||
Length 80mm | ||
For Use With Main Distribution Boards | ||
Width 330mm | ||
Material Pickled Steel Sheet | ||
Dimensions 330 x 770 x 80mm | ||
Related links
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...