- RS Stock No.:
- 104-2055
- Mfr. Part No.:
- B4016617
- Manufacturer:
- OKW
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price Each
€37.70
(exc. VAT)
€46.37
(inc. VAT)
Units | Per unit |
1 - 9 | €37.70 |
10 - 14 | €36.64 |
15 + | €35.66 |
- RS Stock No.:
- 104-2055
- Mfr. Part No.:
- B4016617
- Manufacturer:
- OKW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Type | Flat Cover |
Length | 220mm |
Width | 168mm |
Height | 21.5mm |
Dimensions | 220 x 168 x 21.5mm |
Material | ABS |
For Use With | Datatec-Terminal M Enclosure |
Colour | White |
- RS Stock No.:
- 104-2055
- Mfr. Part No.:
- B4016617
- Manufacturer:
- OKW