ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures
- RS Stock No.:
- 248-9947
- Mfr. Part No.:
- EH3080
- Manufacturer:
- ABB
Subtotal (1 unit)**
€244.61
(exc. VAT)
€300.87
(inc. VAT)
Temporarily out of stock - back order for despatch 04-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €244.61 |
**price indicative
- RS Stock No.:
- 248-9947
- Mfr. Part No.:
- EH3080
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Type | Cabinet | |
Length | 300mm | |
For Use With | IS2 Enclosures | |
Width | 800mm | |
Material | Steel | |
Series | IS2 | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Type Cabinet | ||
Length 300mm | ||
For Use With IS2 Enclosures | ||
Width 800mm | ||
Material Steel | ||
Series IS2 | ||
Related links
- ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures
- ABB IS2 Series Steel RAL 7035 Blind Door 2m L for Use with IS2 Enclosures
- ABB IS2 Series Steel Label Holder for Use with AM2 Cabinets, IS2...
- ABB IS2 Series Steel RAL 7035 Blind Side Door 1.8m L for Use with...
- ABB IS2 Series Steel Back Plate 400mm L for Use with AM2 Cabinets,...
- ABB IS2 Series Steel Partition Panel 400mm L, for Use with IS2...
- ABB IS2 Series Steel Busbar Segregation Panel 400mm L, for Use...
- ABB IS2 Series Steel Busbar Segregation Panel 0.6mm L, for Use...