- RS Stock No.:
- 518-6519
- Mfr. Part No.:
- MP 5040 mounting plate
- Manufacturer:
- Fibox
Discontinued product
- RS Stock No.:
- 518-6519
- Mfr. Part No.:
- MP 5040 mounting plate
- Manufacturer:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Fibox CAB P Polyester Enclosure, IP66
The CAB P series from Fibox is an IP66 rated wall mount enclosure made from impact resistant glass reinforced polyester. It can withstand harsh industrial and outdoor environments and has a UL94-HB flammability rating.
Cabinets
Manufactured from high impact resistant glass reinforced polyester
Light grey RAL 7035
Withstands harsh industrial and outdoor environments
Hinged cover
Flammability rating UL94-HB
UV resistant UL 508
Electrically insulated
Light grey RAL 7035
Withstands harsh industrial and outdoor environments
Hinged cover
Flammability rating UL94-HB
UV resistant UL 508
Electrically insulated
Mounting Plates (supplied separately)
Galvanised steel 1.5 mm thick
Mounting screws are supplied with the cabinet
Mounting screws are supplied with the cabinet
Note
The screws for mounting the enclosure on to the wall are not included.
Standards
EN 60529, EN 50102.
Approvals
NEMA Type 3, 3R, 3S, 4, 4X, 12, 13.
Supplied with
Cabinet base, door with PUR gasket, 3 mm double bit lock with transport and plastic key. Screws for mounting plate/DIN Rail and for fastening the wall mounting lugs to the cabinet.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 2mm |
Height | 350mm |
Length | 450mm |
Material | Steel |
For Use With | CAB P Enclosure |