Schroff Aluminium, Stainless Steel Front Panel Kit for Use with AdvancedMC Carrier, MicroTCA Chassis
- RS Stock No.:
- 875-3437
- Mfr. Part No.:
- 20849005
- Manufacturer:
- Schroff
Discontinued product
- RS Stock No.:
- 875-3437
- Mfr. Part No.:
- 20849005
- Manufacturer:
- Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schroff Fixings
Schroff assembly fixings for installation of 19" components.
Specifications
Attribute | Value |
---|---|
Type | Front Panel Kit |
For Use With | AdvancedMC Carrier, MicroTCA Chassis |
Material | Aluminium, Stainless Steel |
Height | 149mm |