ABB Base Plate, 1.012m W, 709mm L for Use with 4/8R8, 4/8RG8, 4/10R8, 4/10RG8
- RS Stock No.:
- 237-6511
- Mfr. Part No.:
- 2CPX046632R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€155.95
(exc. VAT)
€191.82
(inc. VAT)
Temporarily out of stock
- Shipping from 27 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
---|---|
1 + | €155.95 |
*price indicative
- RS Stock No.:
- 237-6511
- Mfr. Part No.:
- 2CPX046632R9999
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Product Type | Base Plate | |
Width | 1.012m | |
Length | 709mm | |
Number of Cutouts | 1 | |
For Use With | 4/8R8, 4/8RG8, 4/10R8, 4/10RG8 | |
Select all | ||
---|---|---|
Brand ABB | ||
Product Type Base Plate | ||
Width 1.012m | ||
Length 709mm | ||
Number of Cutouts 1 | ||
For Use With 4/8R8, 4/8RG8, 4/10R8, 4/10RG8 | ||
Related links
- ABB Plinth for use with 4/8R8 4/10R8, 4/10RG8
- ABB Base Plate 709mm L for Use with Cabinets TriLine
- ABB Base Plate 709mm L for Use with 5/8R8 5/10R8, 5/10RG8
- ABB Base Plate 509mm L for Use with 4/8R6 4/10R6, 4/10RG6
- ABB Base Plate 509mm L for Use with Cabinets TriLine
- ABB Base Plate 212mm L for Use with Cabinets TriLine
- ABB Base Plate 312mm L for Use with Cabinets TriLine
- ABB Base Plate 709mm L for Use with Cabinets TriLine