Login / Register to access your benefits
Recently searched

    Eaton Steel, 1340mm H, 417mm W, 40mm D, 40mm L

    Bulk discount available

    Subtotal (1 unit)**

    €299.00

    (exc. VAT)

    €367.77

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€299.00
    5 - 9€293.02
    10 +€284.05

    **price indicative

    RS Stock No.:
    125-952
    Mfr. Part No.:
    174295 XLSD5S144
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Width

    417mm

    Height

    1340mm

    Depth

    40mm

    Length

    40mm

    Material

    Steel

    Related links