- RS Stock No.:
- 231-4149
- Mfr. Part No.:
- 42464201 PS MP-M 642
- Manufacturer:
- Bopla
- RS Stock No.:
- 231-4149
- Mfr. Part No.:
- 42464201 PS MP-M 642
- Manufacturer:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Bopla Polysafe is made of glass fibre reinforced polyester and offers an extremely high mechanical resistance to chemicals and UV radiation. These panels are 2 mm thick and have galvanized sheet steel.
2 mm thickness
Enclosure material is Glass-fibre reinforced polyester
Galvanized sheet steel
High mechanical resistance to chemicals and UV radiation
Enclosure material is Glass-fibre reinforced polyester
Galvanized sheet steel
High mechanical resistance to chemicals and UV radiation
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 2mm |
Material | Galvanised Steel |
For Use With | Enclosure |