Better World
Schneider Electric Metal Mounting Plate, 750mm H, 3mm W, 750mm L for Use with Spacial CRN Enclosure
- RS Stock No.:
- 375-8487
- Mfr. Part No.:
- NSYMM88
- Manufacturer:
- Schneider Electric
8 In stock for delivery within 2 working days
Added
Price Each
€72.20
(exc. VAT)
€88.81
(inc. VAT)
Units | Per unit |
1 - 9 | €72.20 |
10 - 14 | €68.55 |
15 + | €66.26 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 375-8487
- Mfr. Part No.:
- NSYMM88
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schneider Electric Chassis Plates & Accessories for Sheet Steel IP66 Enclosures
Spare Chassis Plates
For use with "Sarel Spacial 3D (with chassis plate)" enclosures
40 mm stand-off Wall Brackets for use with all Sarel wall boxes
Schneider Electric Enclosure Accessory, Mounting Plate, Plain Type - Spacial Series - NSYMM88
Do you need to get electrical components off the ground? Fix your industrial devices onto this mounting plate enclosure accessory from Schneider Electric. It's made of heavy-duty galvanised sheet steel that resists rust, wear and impact damage to deliver long-lasting performance in demanding applications. Thanks to its maximum load rating of 150kg, this big hitter can easily take the weight of your heavy units. The plate's high tensile strength means the slim 2.5mm thickness won't bend out of shape, so your installation stands strong.
Features & Benefits
• Weight of 11.03kg is manageable for single-person handling
• Plain steel material is easily recycled at the end of its life
• Large 750 (W) x 750mm (L) surface area offers lots of space for mounting
• Plain steel material is easily recycled at the end of its life
• Large 750 (W) x 750mm (L) surface area offers lots of space for mounting
Applications
• Telecommunications equipment
• Data centres
• Manufacturing facilities
• HVAC systems
• Data centres
• Manufacturing facilities
• HVAC systems
What enclosure ranges can I use this plate with?
You can use this product with any 800 (W) x 800 (L) enclosure, like the Spacial S3D (701-8446) or CRN (707-916) cabinets.
How do I add the plate to an enclosure?
Simply slide it through the back of the wall box and secure it in place with standard M8-threaded screws or back studs.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 3mm |
Height | 750mm |
Length | 750mm |
Material | Metal |
For Use With | Spacial CRN Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |